Part Details for P4SMA27A-E3/61 by Vishay Semiconductors
Results Overview of P4SMA27A-E3/61 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA27A-E3/61 Information
P4SMA27A-E3/61 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: P4SMA27A-E3/61 by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P4SMA27A-E3/61
P4SMA27A-E3/61 Part Data Attributes
|
|
P4SMA27A-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4SMA27A-E3/61
Vishay Semiconductors
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | R-Pdso-C2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 28.4 V | |
| Breakdown Voltage-Min | 25.7 V | |
| Breakdown Voltage-Nom | 27.05 V | |
| Clamping Voltage-Max | 37.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3.3 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 23.1 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA27A-E3/61
This table gives cross-reference parts and alternative options found for P4SMA27A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA27A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P4SMA27A-E3/61 | Vishay Intertechnologies | $0.2467 | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA27A-E3/61 vs P4SMA27A-E3/61 |
| MQSMAJP4KE27A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA27A-E3/61 vs MQSMAJP4KE27A |
| P4SMA27A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, | P4SMA27A-E3/61 vs P4SMA27A |
| TPSMA27A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA27A-E3/61 vs TPSMA27A |
P4SMA27A-E3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA27A-E3/61 can be found in the Vishay Intertechnologies' application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
Vishay Intertechnologies recommends following the standard soldering and assembly procedures for surface-mount devices, including using a soldering iron with a temperature of 250°C to 260°C, and avoiding excessive mechanical stress or bending.
-
The P4SMA27A-E3/61 has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a maximum of 30°C/85% relative humidity for 168 hours without being sensitive to moisture.
-
Yes, the P4SMA27A-E3/61 is suitable for high-reliability applications, including automotive, industrial, and medical devices, due to its high surge current capability and low leakage current.
-
To select the correct P4SMA27A-E3/61 variant, consider factors such as the required voltage rating, surge current capability, and package type. Consult the Vishay Intertechnologies' datasheet and application notes for guidance.