Part Details for P4SMA300A-M3/5A by Vishay Semiconductors
Results Overview of P4SMA300A-M3/5A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA300A-M3/5A Information
P4SMA300A-M3/5A by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: P4SMA300A-M3/5A by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P4SMA300A-M3/5A
P4SMA300A-M3/5A Part Data Attributes
|
|
P4SMA300A-M3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4SMA300A-M3/5A
Vishay Semiconductors
300W,300V 5%,UNIDIR,SMA TVS
|
| Part Life Cycle Code | Active | |
| Package Description | R-Pdso-C2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 315 V | |
| Breakdown Voltage-Min | 285 V | |
| Breakdown Voltage-Nom | 300 V | |
| Clamping Voltage-Max | 414 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3.3 W | |
| Rep Pk Reverse Voltage-Max | 256 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA300A-M3/5A
This table gives cross-reference parts and alternative options found for P4SMA300A-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA300A-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P4SMA300AHM3_B/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA300A-M3/5A vs P4SMA300AHM3_B/H |
| P4SMA300A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA300A-M3/5A vs P4SMA300A-E3/5A |
| P4SMA300A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 256V V(RWM), Unidirectional, | P4SMA300A-M3/5A vs P4SMA300A |
| P4SMA300A-E3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA300A-M3/5A vs P4SMA300A-E3/61 |
| P4SMA300A-M3/61 | Vishay Semiconductors | Check for Price | 300W,300V 5%,UNIDIR,SMA TVS | P4SMA300A-M3/5A vs P4SMA300A-M3/61 |
| SMAJP4KE300A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA300A-M3/5A vs SMAJP4KE300A |
| P4SMA300AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA300A-M3/5A vs P4SMA300AHE3_A/H |