Part Details for P4SMA33CA by Littelfuse Inc
Results Overview of P4SMA33CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA33CA Information
P4SMA33CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA33CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AH3173
|
Newark | Tvs Diode, Bidir, 28.2V, Do-214Ac Rohs Compliant: Yes |Littelfuse P4SMA33CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 412 |
|
$0.3260 / $0.4490 | Buy Now |
|
DISTI #
71J1582
|
Newark | Transient Suppressor Diode, single, bidirectional,28.2V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA33CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2310 | Buy Now |
|
DISTI #
75739289
|
RS | TVS Diode SMA Suf MT T&R Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.2500 | RFQ |
|
DISTI #
P4SMA33CA-LF
|
TME | Diode: TVS, 400W, 33V, 9A, bidirectional, ±5%, SMA, reel,tape, P4SMA Min Qty: 1 | 0 |
|
$0.1650 / $0.3800 | RFQ |
|
|
Chip Stock | P4SMASeries-400WSurfaceMountTransientVoltage(TVS)Diode,28.2V,DO-214AC,RoHS | 145 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1029 / $0.1115 | Buy Now |
US Tariff Estimator: P4SMA33CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P4SMA33CA
P4SMA33CA Part Data Attributes
|
|
P4SMA33CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA33CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Part Package Code | DO-214AC | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Breakdown Voltage-Max | 34.7 V | |
| Breakdown Voltage-Min | 31.4 V | |
| Breakdown Voltage-Nom | 33 V | |
| Clamping Voltage-Max | 45.7 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Power Dissipation-Max | 3.3 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | UL RECOGNIZED | |
| Rep Pk Reverse Voltage-Max | 28.2 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA33CA
This table gives cross-reference parts and alternative options found for P4SMA33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P4SMA33CA-E3/5A | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA33CA vs P4SMA33CA-E3/5A |
| P4SMA33CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, DO-214AC, SMC, 2 PIN | P4SMA33CA vs P4SMA33CA |
| P4SMA33CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA33CA vs P4SMA33CA |
| SMAJ28CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA33CA vs SMAJ28CA |
| SMAJP4KE33CAE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA33CA vs SMAJP4KE33CAE3 |
| P4SMA33CA-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA33CA vs P4SMA33CA-E3/5A |
| P4SMA33CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA33CA vs P4SMA33CA |
| P4SMA33CA-M3/5A | Vishay Semiconductors | Check for Price | 400W,33V 5%,BIDIR,SMA TVS | P4SMA33CA vs P4SMA33CA-M3/5A |
| P4SMA33CAHE3/5A | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA33CA vs P4SMA33CAHE3/5A |
| P4SMA33CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P4SMA33CA vs P4SMA33CA |
P4SMA33CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA33CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P4SMA33CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
-
Yes, P4SMA33CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse or an authorized distributor for specific automotive-grade products and to ensure compliance with relevant automotive standards.
-
To select the correct P4SMA33CA variant, consider the following factors: voltage rating, peak pulse current, and package type. Consult the datasheet and application notes to determine the most suitable variant for your specific application.
-
P4SMA33CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard. This makes it suitable for protecting sensitive electronics from electrostatic discharge events.