Part Details for P4SMA350CA by Bourns Inc
Results Overview of P4SMA350CA by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA350CA Information
P4SMA350CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA350CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y1733
|
Newark | Dio Tvs Vbd 350V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA350CA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
|
DISTI #
P4SMA350CA
|
Avnet Americas | - Tape and Reel (Alt: P4SMA350CA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1491 / $0.1767 | Buy Now |
|
DISTI #
P4SMA350CA-BOU
|
TME | Diode: TVS, 0.4kW, 332÷368V, 0.9A, bidirectional, ±5%, SMA, P4SMA Min Qty: 1 | 0 |
|
$0.1900 / $0.6200 | RFQ |
|
DISTI #
P4SMA350CA
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA350CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | DioTvsVbd350V400WBidirSma/Tape&, Reel-7", Reel|BournsP4SMA350CA | 23500 |
|
RFQ |
US Tariff Estimator: P4SMA350CA by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P4SMA350CA
P4SMA350CA Part Data Attributes
|
|
P4SMA350CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA350CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Breakdown Voltage-Max | 368 V | |
| Breakdown Voltage-Min | 332 V | |
| Breakdown Voltage-Nom | 350 V | |
| Clamping Voltage-Max | 482 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA350CA
This table gives cross-reference parts and alternative options found for P4SMA350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P4SMA350CAR2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA350CA vs P4SMA350CAR2G |
P4SMA350CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the P4SMA350CA can be found in the Bourns application note AN204, which provides guidelines for surface mount assembly and layout considerations.
-
To prevent damage, handle the P4SMA350CA by the body only, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage.
-
The maximum soldering temperature for the P4SMA350CA is 260°C (500°F) for 10 seconds. It is recommended to follow the soldering profile recommended by Bourns in their application note AN204.
-
Yes, the P4SMA350CA is compatible with lead-free soldering processes. Bourns recommends using a lead-free solder alloy with a melting point of 217°C (423°F) or higher.
-
The typical response time of the P4SMA350CA is less than 1 ns. However, the actual response time may vary depending on the specific application and circuit design.