Part Details for P502-015-SM by Tripp Lite
Overview of P502-015-SM by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5020ACPZ-R7 | Analog Devices | Power Management Unit for Imag | |
ADP5024ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5023CP-EVALZ | Analog Devices | Dual 3MHz LFCSP Evaluation Boa |
Price & Stock for P502-015-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9594
|
Newark | Low-Profile Vga Coax Monitor Cable, 15Ft, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P502-015-SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $25.2300 | Buy Now |
DISTI #
TL1637-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLACK 4.57M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$15.1556 / $21.0800 | Buy Now |
DISTI #
545-P502-015-SM
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT COMPACT VGA RGB COAX CBL RoHS: Compliant | 0 |
|
$15.1500 / $21.0700 | Order Now |
DISTI #
70591011
|
RS | Low Profile VGA RGB Coax Monitor Cable High Res HD15 M/M 15ft | Tripp Lite P502-015-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8300 / $22.4000 | RFQ |
|
Onlinecomponents.com | Low Profile VGA RGB Coax Monitor Cable High Res HD15 M/M 15ft | Tripp Lite P502-015-SM RoHS: Compliant | 363 Factory Stock |
|
$16.4000 / $21.5300 | Buy Now |
|
NAC | 15FT VGA COAX MONITOR CABLE LOW PROFILE WIT RGB HIGH RESOLUTION HD15 M/M 15FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.4400 | Buy Now |
|
Master Electronics | Low Profile VGA RGB Coax Monitor Cable High Res HD15 M/M 15ft | Tripp Lite P502-015-SM RoHS: Compliant | 363 Factory Stock |
|
$16.4000 / $21.5300 | Buy Now |
|
Neutron USA | Tripp Lite Low Profile VGA RGB Coax Monitor Cable High Res HD15 M/M 15ft | 50 |
|
$44.9900 | Buy Now |
Part Details for P502-015-SM
P502-015-SM CAD Models
P502-015-SM Part Data Attributes
|
P502-015-SM
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P502-015-SM
Tripp Lite
CBL RGB COAX
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4.57 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |