Part Details for P54FCT3244A{QSOP} by Pyramid Semiconductor Corporation
Overview of P54FCT3244A{QSOP} by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P54FCT3244A{QSOP}
P54FCT3244A{QSOP} CAD Models
P54FCT3244A{QSOP} Part Data Attributes
|
P54FCT3244A{QSOP}
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P54FCT3244A{QSOP}
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLE CENTER PIN VCC AND GND | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for P54FCT3244A{QSOP}
This table gives cross-reference parts and alternative options found for P54FCT3244A{QSOP}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT3244A{QSOP}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT3244QG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | P54FCT3244A{QSOP} vs IDT74FCT3244QG8 |
IDT74FCT3244AQG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | P54FCT3244A{QSOP} vs IDT74FCT3244AQG |
74FCT3244QG8 | QSOP-20, Reel | Integrated Device Technology Inc | P54FCT3244A{QSOP} vs 74FCT3244QG8 |
PI74FCT3244QE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | P54FCT3244A{QSOP} vs PI74FCT3244QE |
PI74FCT3244CQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | P54FCT3244A{QSOP} vs PI74FCT3244CQ |
74FCT3244Q | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | P54FCT3244A{QSOP} vs 74FCT3244Q |
IDT74CBTLV3244QG | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | P54FCT3244A{QSOP} vs IDT74CBTLV3244QG |
P74FCT3244C{QSOP} | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | P54FCT3244A{QSOP} vs P74FCT3244C{QSOP} |
IDT74CBTLV3244QG | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | P54FCT3244A{QSOP} vs IDT74CBTLV3244QG |
IDT74FCT3244Q8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | P54FCT3244A{QSOP} vs IDT74FCT3244Q8 |