Logic
P54FCT841ATL
Pyramid Semiconductor Corporation
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28

Overview of P54FCT841ATL by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P54FCT841ATL by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P54FCT841ATL by Pyramid Semiconductor Corporation

P54FCT841ATL
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/P'S
Family
FCT
JESD-30 Code
S-CQCC-N28
Length
11.4554 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4554 mm
Want to compare parts?
  1. P54FCT841ATL
    Pyramid Semiconductor Corporation
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
    VS

Alternate Parts for P54FCT841ATL

This table gives cross-reference parts and alternative options found for P54FCT841ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT841ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT841ATLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P54FCT841ATL vs QS54FCT841ATLB
QS74FCT841ATL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P54FCT841ATL vs QS74FCT841ATL
74FCT841BLCQR FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments P54FCT841ATL vs 74FCT841BLCQR
P54FCT841CTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P54FCT841ATL vs P54FCT841CTL
5962-88575013X FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments P54FCT841ATL vs 5962-88575013X
5962-9222803M3A LCC-28, Tube Integrated Device Technology Inc P54FCT841ATL vs 5962-9222803M3A
P74FCT841CTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P54FCT841ATL vs P74FCT841CTL
IDT74FCT841BTLG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P54FCT841ATL vs IDT74FCT841BTLG
54FCT841BLM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments P54FCT841ATL vs 54FCT841BLM
IDT54FCT841CLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P54FCT841ATL vs IDT54FCT841CLB
Part Number Description Manufacturer Compare
QS74FCT841CTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P54FCT841ATL vs QS74FCT841CTL
CY54FCT841ATLMB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor P54FCT841ATL vs CY54FCT841ATLMB
P54FCT841BTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P54FCT841ATL vs P54FCT841BTL
P74FCT841BTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P54FCT841ATL vs P74FCT841BTL
IDT74FCT841ATL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P54FCT841ATL vs IDT74FCT841ATL
IDT54FCT841ALB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P54FCT841ATL vs IDT54FCT841ALB
P74FCT841CTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P54FCT841ATL vs P74FCT841CTL
IDT54FCT841CLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P54FCT841ATL vs IDT54FCT841CLB
QS54FCT841CTLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P54FCT841ATL vs QS54FCT841CTLB
5962-88575013X FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments P54FCT841ATL vs 5962-88575013X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P54FCT841ATL by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P54FCT841ATL by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P54FCT841ATL would you like to use for your alert(s)?
  • Please alert me when P54FCT841ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P54FCT841ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P54FCT841ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P54FCT841ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P54FCT841ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P54FCT841ATL by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: