Part Details for P568-003-8K6 by Tripp Lite
Overview of P568-003-8K6 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for P568-003-8K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1265
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-003-8K6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $25.9800 | Buy Now |
DISTI #
95-P568-003-8K6-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$16.8154 / $21.4500 | Buy Now |
DISTI #
545-P568-003-8K6
|
Mouser Electronics | HDMI Cables Tripp Lite HDMI Cable 8K a. 60Hz High-Speed Dynamic HDR 4:4:4 M/M Black 3ft | 0 |
|
$15.2600 / $20.8900 | Order Now |
DISTI #
72250152
|
RS | HDMI, Cable, 8K, @, 60Hz, High-Speed, Dynamic, HDR, 4:4:4, M/M, Black, 3ft | Tripp Lite P568-003-8K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$18.9100 / $21.2400 | Buy Now |
|
Onlinecomponents.com | 197 Factory Stock |
|
$16.0600 / $21.2600 | Buy Now | |
|
Master Electronics | 197 Factory Stock |
|
$16.0600 / $21.2600 | Buy Now | |
|
Neutron USA | 3FT HDMI CBL 8K 60HZ HS DYN HDR M BLK | 50 |
|
$44.9900 | Buy Now |