Part Details for P568AB-006 by Tripp Lite
Overview of P568AB-006 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568AB-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3442
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568AB-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $12.4400 | Buy Now |
DISTI #
95-P568AB-006-ND
|
DigiKey | CABLE M-M HDMI-A 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$6.2209 / $10.4400 | Buy Now |
DISTI #
545-P568AB-006
|
Mouser Electronics | HDMI Cables Tripp Lite Safe-IT HDMI Cable Antibacterial High-Speed 4K UHD M/M Black 6ft | 0 |
|
$6.2200 / $10.2200 | Order Now |
DISTI #
72293112
|
RS | Safe-IT HDMI Cable Antibacterial High-Speed 4K UHD M/M Black 6ft | Tripp Lite P568AB-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4000 / $8.3200 | RFQ |
|
Onlinecomponents.com | 1755 Factory Stock |
|
$6.1300 / $9.3100 | Buy Now | |
|
Master Electronics | 1755 Factory Stock |
|
$6.1300 / $9.3100 | Buy Now | |
|
Neutron USA | 6FT SAFEIT HDMI CABLE 4K UHD ANTIBACTERIAL HIGHSPEED M/M BLACK | 50 |
|
$14.9900 | Buy Now |