There are no models available for this part yet.
Overview of P584-006 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P584-006 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W0347
|
Newark | Mini Displayport Cable, 6Ft, White, Connector Type A:Mini Displayport Plug, Connector Type B:Mini Displayport Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:2M, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P584-006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $6.0800 | Buy Now | |
DISTI #
TL744-ND
|
DigiKey | CBL M-M MINI DISPLAYPORT 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
172 In Stock |
|
$3.7625 / $8.0600 | Buy Now | |
DISTI #
P584-006
|
Avnet Americas | 6FT MINI DISPLAYPORT TO MINI DISPLAYPORT ADAPTER CABLE M/M - Bulk (Alt: P584-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-P584-006
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT MINI DP CBL RoHS: Compliant | 0 |
|
$4.0400 / $6.9400 | Order Now | |
DISTI #
70591084
|
RS | 6ft Mini Displayport to Mini Displayport Cable 2560 x 1600 6' | Tripp Lite P584-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.2400 / $7.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 783 Factory Stock |
|
$3.9000 / $5.9300 | Buy Now | ||
DISTI #
25965364
|
Verical | Cable Assembly Audio/Video 1.83m Mini Display Port to Mini Display Port 20 to 20 POS M-M 32AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.8790 | Buy Now | |
DISTI #
C1S754000043726
|
Chip1Stop | MINI DISPLAYPORT CABLE (M/M) 6-FT.6FT MINI DISPLAYPORT TO MINI RoHS: Compliant pbFree: Yes | 1 |
|
$7.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 783 Factory Stock |
|
$3.9000 / $5.9300 | Buy Now | ||
Neutron USA | Tripp Lite Mini DisplayPort Cable (M/M) 6-ff | 50 |
|
$34.9900 | Buy Now |
CAD Models for P584-006 by Tripp Lite
Part Data Attributes for P584-006 by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|