Part Details for P6KE15A by STMicroelectronics
Results Overview of P6KE15A by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE15A Information
P6KE15A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE15A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34X2776
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Unidirectional, 12.8 V, Do-15, 2, 14.3 V Rohs Compliant: Yes |Stmicroelectronics P6KE15A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 437 |
|
$0.1950 / $0.2950 | Buy Now |
|
DISTI #
P6KE15A
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE15A) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1445 / $0.1537 | Buy Now |
|
DISTI #
70390361
|
RS | P6KE15A, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-15 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2500 | RFQ |
|
|
STMicroelectronics | 600 W, 13 V TVS in DO-15 COO: France RoHS: Compliant Min Qty: 1 | 5379 |
|
$0.1900 / $0.2600 | Buy Now |
|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
DISTI #
P6KE15A-ST
|
TME | Diode: TVS, 600W, 15V, 2.8A, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 1 | 524 |
|
$0.1460 / $0.2600 | Buy Now |
|
DISTI #
P6KE15A
|
IBS Electronics | TRANS VOLTAGE SUPPRESSOR DIODE 600W 12.8V V(RWM) UNIDIRECTIONAL 1 ELEMENT SILICON DO-15 Min Qty: 1000 Package Multiple: 1 | 30000 |
|
$0.0906 / $0.0987 | Buy Now |
|
DISTI #
P6KE15A
|
Avnet Silica | Diode TVS Single UniDir 13V 600W 2Pin DO15 TR (Alt: P6KE15A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
|
DISTI #
P6KE15A
|
EBV Elektronik | Diode TVS Single UniDir 13V 600W 2Pin DO15 TR (Alt: P6KE15A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: P6KE15A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6KE15A
P6KE15A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P6KE15A Part Data Attributes
|
|
P6KE15A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE15A
STMicroelectronics
600 W TVS in DO-15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | DO-15 | |
| Package Description | Do-15, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Ul Recognized | |
| Breakdown Voltage-Max | 15.8 V | |
| Breakdown Voltage-Min | 14.3 V | |
| Breakdown Voltage-Nom | 15 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 27.2 V | |
| Configuration | Single, 1 Channel | |
| Diode Capacitance-Min | 1900 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 12.8 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 12.8 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for P6KE15A
This table gives cross-reference parts and alternative options found for P6KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6KE15A-T/B | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, | P6KE15A vs P6KE15A-T/B |
| P6KE15AUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | P6KE15A vs P6KE15AUTO |
| P6KE15A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | P6KE15A vs P6KE15A |
| P6KE15 | Rugao Dachang Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE15A vs P6KE15 |
| P6KE15G-Z15-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE15A vs P6KE15G-Z15-R |
| P6KE15-A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | P6KE15A vs P6KE15-A |
| P6KE15-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE15A vs P6KE15-AP-HF |
| P6KE15AT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE15A vs P6KE15AT |
| P6KE15A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | P6KE15A vs P6KE15A-GT3 |
P6KE15A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the P6KE15A is -65°C to 150°C.
-
To choose the correct TVS diode, consider the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time.
-
A unidirectional TVS diode protects against overvoltage in one direction, while a bidirectional TVS diode protects against overvoltage in both directions (positive and negative). The P6KE15A is a unidirectional TVS diode.
-
Follow the recommended soldering profile and handling procedures to ensure the P6KE15A is properly soldered to the PCB. Avoid overheating or applying excessive force, which can damage the device.
-
Yes, the P6KE15A is suitable for use in high-reliability and automotive applications, as it meets the requirements of AEC-Q101 and is qualified for use in automotive systems.