Part Details for P6KE30CA by Littelfuse Inc
Results Overview of P6KE30CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE30CA Information
P6KE30CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE30CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17H1865
|
Newark | Tvs Diode, 600W, 30V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:28.5V Rohs Compliant: Yes |Littelfuse P6KE30CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$0.1580 / $0.1720 | Buy Now |
|
DISTI #
06R1778
|
Newark | Tvs Diode, 600W, 30V, Do-15, Full Reel, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:28.5V Rohs Compliant: Yes |Littelfuse P6KE30CA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1770 | Buy Now |
|
DISTI #
75739389
|
RS | TVS DIODE AXIAL LEAD - P6KE30CA T&R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.4000 | RFQ |
|
|
Bristol Electronics | Min Qty: 17 | 584 |
|
$0.0900 / $0.3000 | Buy Now |
|
DISTI #
P6KE30CA
|
IBS Electronics | P6KE SERIES 5 W 31.5 V BI-DIRECTIONAL THROUGH HOLE TVS DIODE - DO-204AC Min Qty: 4000 Package Multiple: 1 | 8000 |
|
$0.0833 / $0.0893 | Buy Now |
|
DISTI #
P6KE30CA
|
Maritex | ESD protection diodes / TVS diodes, LITTELFUSE, P6KE30CA, 53.5 V, 75 A, 26 V, 28.5 V - 31.5 V Min Qty: 1 Package Multiple: 1 | 1640 |
|
$0.2490 | Buy Now |
US Tariff Estimator: P6KE30CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6KE30CA
P6KE30CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P6KE30CA Part Data Attributes
|
|
P6KE30CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE30CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 31.5 V | |
| Breakdown Voltage-Min | 28.5 V | |
| Breakdown Voltage-Nom | 30 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 41.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 25.6 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE30CA
This table gives cross-reference parts and alternative options found for P6KE30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6KE30CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6KE30CA vs P6KE30CA |
P6KE30CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE30CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct P6KE30CA variant, consider the maximum voltage, current, and power requirements of your application. Also, consider the package type, lead form, and tape and reel options. Consult the Littelfuse product catalog or contact a Littelfuse representative for guidance.
-
The maximum operating temperature range for P6KE30CA is -65°C to 150°C. However, the device's electrical characteristics may vary outside the recommended operating temperature range of -40°C to 125°C.
-
Yes, P6KE30CA is suitable for high-reliability and aerospace applications. However, it is essential to consult the Littelfuse product catalog and relevant industry standards (e.g., MIL-PRF-19500) to ensure compliance with specific requirements.
-
To ensure the reliability and quality of P6KE30CA, follow proper storage, handling, and soldering procedures. Also, implement quality control measures, such as visual inspection and electrical testing, to detect any defects or anomalies.