There are no models available for this part yet.
Overview of P6SMB30CA-E3/5B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB30CA-E3/5B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K0060
|
Newark | Transient Suppressor Diode, single, bidirectional,25.6V V(Rwm),do-214Aa/Smb |Vishay P6SMB30CA-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now | |
DISTI #
P6SMB30CA-E3/5B
|
Avnet Americas | Diode TVS Single Bi-Dir 25.6V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB30CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1656 | Buy Now | |
DISTI #
625-P6SMB30CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 30V Bidirect RoHS: Compliant | 1500 |
|
$0.0870 / $0.4100 | Buy Now | |
DISTI #
P6SMB30CA-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 30V Bidirect pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0940 | Buy Now |
CAD Models for P6SMB30CA-E3/5B by Vishay Intertechnologies
Part Data Attributes for P6SMB30CA-E3/5B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
31.5 V
|
Breakdown Voltage-Min
|
28.5 V
|
Breakdown Voltage-Nom
|
30 V
|
Clamping Voltage-Max
|
41.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
25.6 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
25.6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB30CA-E3/5B
This table gives cross-reference parts and alternative options found for P6SMB30CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB30CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB30CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB30CA-E3/5B vs P6SMB30CAHE3/52 |
P6SMBJ26CA-F | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | P6SMB30CA-E3/5B vs P6SMBJ26CA-F |
P6SMB30CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB30CA-E3/5B vs P6SMB30CA |
P6SMB30CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB30CA-E3/5B vs P6SMB30CA-M3/5B |
P6SMB30CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB30CA-E3/5B vs P6SMB30CA-E3/52 |
P6FMBJ30CA | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB30CA-E3/5B vs P6FMBJ30CA |
P6SMB30C | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB30CA-E3/5B vs P6SMB30C |
P6SMB30CA | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB30CA-E3/5B vs P6SMB30CA |
P6SMBJ26CA-T3 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB30CA-E3/5B vs P6SMBJ26CA-T3 |
P6SMB30CA/5B | Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional, | Vishay Intertechnologies | P6SMB30CA-E3/5B vs P6SMB30CA/5B |