Part Details for P6SMB43CA by Littelfuse Inc
Results Overview of P6SMB43CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB43CA Information
P6SMB43CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB43CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK5688
|
Newark | Tvs Diode, 600W, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36.8V, Clamping Voltage Max:59.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:40.9Vrohs Compliant: Yes |Littelfuse P6SMB43CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2125 |
|
$0.1760 | Buy Now |
|
DISTI #
01P7413
|
Newark | Transient Suppressor Diode, single, bidirectional,36.8V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB43CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2230 | Buy Now |
|
DISTI #
71336782
|
RS | 600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSSION (TVS) DIODE Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ |
|
DISTI #
P6SMB43CA-LF
|
TME | Diode: TVS, 600W, 43V, 10.3A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 | 484 |
|
$0.1810 / $0.2800 | Buy Now |
|
|
LCSC | 10.3A10/1000us 600W10/1000us 59.3V 45.2V Bidirectional 36.8V DO-214AA TVS Diodes RoHS | 2415 |
|
$0.0670 / $0.1323 | Buy Now |
US Tariff Estimator: P6SMB43CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6SMB43CA
P6SMB43CA Part Data Attributes
|
|
P6SMB43CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB43CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 45.2 V | |
| Breakdown Voltage-Min | 40.9 V | |
| Breakdown Voltage-Nom | 43.05 V | |
| Clamping Voltage-Max | 59.3 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-J2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 36.8 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB43CA
This table gives cross-reference parts and alternative options found for P6SMB43CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB43CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB43CA-M3/52 | Vishay Intertechnologies | $0.2073 | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB43CA vs P6SMB43CA-M3/52 |
| P6SMB43CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB43CA vs P6SMB43CA |
| P6SMB43CAHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB43CA vs P6SMB43CAHE3/52 |
| P6SMB43CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 36.8V V(RWM), Bidirectional, | P6SMB43CA vs P6SMB43CA |
| P6SMB43CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB43CA vs P6SMB43CA-E3/52 |
| P6SMB43CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB43CA vs P6SMB43CA |
| P6SMB43CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB43CA vs P6SMB43CA-E3/5B |
| P6SMB43CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB43CA vs P6SMB43CAHE3_A/H |
| P6SMB43CAT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB43CA vs P6SMB43CAT3G |
| P6SMB43CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB43CA vs P6SMB43CABK |
P6SMB43CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB43CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB43CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
-
Yes, P6SMB43CA can be used in a bidirectional configuration. However, it is essential to ensure that the device is connected correctly, with the anode connected to the positive voltage rail and the cathode connected to the negative voltage rail.
-
The maximum surge current that P6SMB43CA can handle is 43A, as specified in the datasheet. However, it is essential to ensure that the device is used within its recommended operating conditions to ensure reliability.
-
To select the correct P6SMB43CA variant, consider the voltage rating, power rating, and package type required for your application. Refer to the datasheet and consult with a Littelfuse representative if necessary.