Part Details for P6SMB6.8CA_R1_00001 by PanJit Semiconductor
Results Overview of P6SMB6.8CA_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB6.8CA_R1_00001 Information
P6SMB6.8CA_R1_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for P6SMB6.8CA_R1_00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P6SMB6.8CA-R1
|
TME | Diode: TVS, 0.6kW, bidirectional, SMB, reel,tape, P6SMB Min Qty: 800 | 0 |
|
$0.1010 | RFQ |
|
|
NAC | 600W,Transient Voltage Suppressors,SMB,5.8V,BI RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.0620 / $0.0720 | Buy Now |
US Tariff Estimator: P6SMB6.8CA_R1_00001 by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6SMB6.8CA_R1_00001
P6SMB6.8CA_R1_00001 Part Data Attributes
|
|
P6SMB6.8CA_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB6.8CA_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5.8V V(RWM), Bidirectional,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
| Package Description | SMB, 2 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | PANJIT | |
| Breakdown Voltage-Max | 7.14 V | |
| Breakdown Voltage-Min | 6.45 V | |
| Breakdown Voltage-Nom | 6.8 V | |
| Clamping Voltage-Max | 10.5 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Polarity | BIDIRECTIONAL | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 5.8 V | |
| Reverse Current-Max | 2000 µA | |
| Reverse Test Voltage | 5.8 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | TIN | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL |
Alternate Parts for P6SMB6.8CA_R1_00001
This table gives cross-reference parts and alternative options found for P6SMB6.8CA_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB6.8CA_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB6.8CA | Taiwan Semiconductor | $0.1197 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | P6SMB6.8CA_R1_00001 vs P6SMB6.8CA |
| P6SMB6.8CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB6.8CA_R1_00001 vs P6SMB6.8CAHE3_A/H |
| SMBJP6KE6.8CAE3TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB6.8CA_R1_00001 vs SMBJP6KE6.8CAE3TR |
| P6SMB6.8CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB6.8CA_R1_00001 vs P6SMB6.8CA |
| P6SMB6.8CAR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | P6SMB6.8CA_R1_00001 vs P6SMB6.8CAR5G |
| SMBJP6KE6.8CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB6.8CA_R1_00001 vs SMBJP6KE6.8CA |
| P6SMB6.8CA_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional | P6SMB6.8CA_R1_00001 vs P6SMB6.8CA_R2_10001 |
| SMBJP6KE6.8CAE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB6.8CA_R1_00001 vs SMBJP6KE6.8CAE3 |
| SMBJP6KE6.8CATR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB6.8CA_R1_00001 vs SMBJP6KE6.8CATR |