There are no models available for this part yet.
Overview of P6SMBJ200C-T/R by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMBJ200C-T/R by PanJit Semiconductor
Part Data Attributes for P6SMBJ200C-T/R by PanJit Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW INDUCTANCE
|
Breakdown Voltage-Max
|
282 V
|
Breakdown Voltage-Min
|
220 V
|
Breakdown Voltage-Nom
|
251 V
|
Clamping Voltage-Max
|
358 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P6SMBJ200C-T/R
This table gives cross-reference parts and alternative options found for P6SMBJ200C-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ200C-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ200CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200CA-AU_R2_000A1 |
P6SMBJ200CT/R7 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200CT/R7 |
P6SMBJ200CT/R13 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200CT/R13 |
P6SMBJ200C | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | P6SMBJ200C-T/R vs P6SMBJ200C |
P6SMBJ200C_R2_00001 | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200C_R2_00001 |
P6SMBJ200CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200CA_R2_10001 |
P6SMBJ200CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | P6SMBJ200C-T/R vs P6SMBJ200CA |
P6SMBJ200C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200C_R1_10001 |
P6SMBJ200CAT/R13 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200CAT/R13 |
P6SMBJ200C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ200C-T/R vs P6SMBJ200C_R1_00001 |