Part Details for P6SMBJ43A by Diotec Semiconductor AG
Overview of P6SMBJ43A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ43ACT-ND
|
DigiKey | TVS SMB 150DEG 43V 600W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0438 / $0.3700 | Buy Now |
DISTI #
637-P6SMBJ43A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0770 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 43V - 600W - Unidirectional RoHS: Compliant | 6000 Factory Stock |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
P6SMBJ43A-DIO
|
TME | Diode: TVS, 600W, 47.8÷53.1V, 8.6A, unidirectional, ±5%, SMB Min Qty: 5 | 370 |
|
$0.0454 / $0.1622 | Buy Now |
DISTI #
C1S205800029402
|
Chip1Stop | Diode TVS Single Uni-Dir 43V 600W Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0520 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 43V - 600W - Unidirectional RoHS: Compliant | 6000 Factory Stock |
|
$0.0373 / $0.0495 | Buy Now |
Part Details for P6SMBJ43A
P6SMBJ43A CAD Models
P6SMBJ43A Part Data Attributes
|
P6SMBJ43A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ43A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 53.1 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ43A
This table gives cross-reference parts and alternative options found for P6SMBJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB51AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ43A vs P6SMB51AHM3_A/I |
SMBJP6KE51AE3 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMBJ43A vs SMBJP6KE51AE3 |
SMBJP6KE51AE3TR | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMBJ43A vs SMBJP6KE51AE3TR |
P6SMB51AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ43A vs P6SMB51AHM3/H |
SZP6SMB51AT3G | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Littelfuse Inc | P6SMBJ43A vs SZP6SMB51AT3G |
P6SMB51A-M3/52 | 600W,51V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMBJ43A vs P6SMB51A-M3/52 |
SMBJP6KE51AHE3-TP | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMBJ43A vs SMBJP6KE51AHE3-TP |
P6FMBJ50A | Trans Voltage Suppressor Diode, 600W, 42.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMBJ43A vs P6FMBJ50A |
P6FMBJ51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMBJ43A vs P6FMBJ51A |
P6SMB51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMBJ43A vs P6SMB51A |