Part Details for P6SMBJ8.0C_R2_10001 by PanJit Semiconductor
Overview of P6SMBJ8.0C_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for P6SMBJ8.0C_R2_10001
P6SMBJ8.0C_R2_10001 CAD Models
P6SMBJ8.0C_R2_10001 Part Data Attributes
|
P6SMBJ8.0C_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ8.0C_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMBJ8.0C_R2_10001
This table gives cross-reference parts and alternative options found for P6SMBJ8.0C_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ8.0C_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ8.0C-T/R | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0C-T/R |
P6SMBJ8.0CT/R13 | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0CT/R13 |
P6SMBJ8.0C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0C_R1_00001 |
P6SMBJ8.0CAT/R13 | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0CAT/R13 |
P6SMBJ8.0C-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0C-AU_R2_000A1 |
P6SMBJ8.0C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0C-AU_R1_000A1 |
P6SMBJ8.0CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0CA_R1_10001 |
P6SMBJ8.0CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0CA_R2_10001 |
P6SMBJ8.0C_R2_00001 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0C_R2_00001 |
P6SMBJ8.0C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ8.0C_R2_10001 vs P6SMBJ8.0C_R1_10001 |