Part Details for P74FCT139TP by Pyramid Semiconductor Corporation
Overview of P74FCT139TP by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT139TP
P74FCT139TP CAD Models
P74FCT139TP Part Data Attributes
|
P74FCT139TP
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT139TP
Pyramid Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.064 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P74FCT139TP
This table gives cross-reference parts and alternative options found for P74FCT139TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT139TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT139CD | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | P74FCT139TP vs IDT74FCT139CD |
QS54FCT139CTPB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | P74FCT139TP vs QS54FCT139CTPB |
QS74FCT139ATP | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16 | Integrated Device Technology Inc | P74FCT139TP vs QS74FCT139ATP |
5962-9220204MEA | CDIP-16, Tube | Integrated Device Technology Inc | P74FCT139TP vs 5962-9220204MEA |
QS54FCT139CTDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | P74FCT139TP vs QS54FCT139CTDB |
5962-9220202MEX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | P74FCT139TP vs 5962-9220202MEX |
QS54FCT139TPB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | P74FCT139TP vs QS54FCT139TPB |
P54FCT139CDMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | Pyramid Semiconductor Corporation | P74FCT139TP vs P54FCT139CDMB |
QS74FCT139CTP | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | P74FCT139TP vs QS74FCT139CTP |
IDT74FCT139TP | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | P74FCT139TP vs IDT74FCT139TP |