Part Details for P74FCT240CTL by Pyramid Semiconductor Corporation
Overview of P74FCT240CTL by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT240CTL
P74FCT240CTL CAD Models
P74FCT240CTL Part Data Attributes
|
P74FCT240CTL
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT240CTL
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE O/P'S | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P74FCT240CTL
This table gives cross-reference parts and alternative options found for P74FCT240CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT240CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT240ALCQR | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | P74FCT240CTL vs 74FCT240ALCQR |
IDT74FCT240CL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT240CTL vs IDT74FCT240CL |
74FCT240ALCQR | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | P74FCT240CTL vs 74FCT240ALCQR |
5962-87655022A | LCC-20, Tube | Integrated Device Technology Inc | P74FCT240CTL vs 5962-87655022A |
5962-9221305M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | P74FCT240CTL vs 5962-9221305M2A |
5962-87655022A | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, | Pyramid Semiconductor Corporation | P74FCT240CTL vs 5962-87655022A |
P74FCT240CL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | P74FCT240CTL vs P74FCT240CL |
IDT74FCT240CTL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT240CTL vs IDT74FCT240CTL |
5962-9221303M2X | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | P74FCT240CTL vs 5962-9221303M2X |
5962-87655022X | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, | Teledyne e2v | P74FCT240CTL vs 5962-87655022X |