Part Details for P74FCT480ATL by Pyramid Semiconductor Corporation
Overview of P74FCT480ATL by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT480ATL
P74FCT480ATL CAD Models
P74FCT480ATL Part Data Attributes
|
P74FCT480ATL
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT480ATL
Pyramid Semiconductor Corporation
Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; OPEN DRAIN ACTIVE LOW PARITY ERROR OUTPUT | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for P74FCT480ATL
This table gives cross-reference parts and alternative options found for P74FCT480ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT480ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT480BTLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT480ATL vs P54FCT480BTLM |
CY54FCT480ATLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P74FCT480ATL vs CY54FCT480ATLM |
CY54FCT480TLMB | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P74FCT480ATL vs CY54FCT480TLMB |
P54FCT480BLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT480ATL vs P54FCT480BLM |
CY54FCT480ATLMB | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P74FCT480ATL vs CY54FCT480ATLMB |