Part Details for P74FCT533CTP by Pyramid Semiconductor Corporation
Overview of P74FCT533CTP by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT533CTP
P74FCT533CTP CAD Models
P74FCT533CTP Part Data Attributes:
|
P74FCT533CTP
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT533CTP
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.416 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P74FCT533CTP
This table gives cross-reference parts and alternative options found for P74FCT533CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT533CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT533E | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | P74FCT533CTP vs CD74FCT533E |
IDT54FCT533CTDB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | P74FCT533CTP vs IDT54FCT533CTDB |
CD74FCT533E | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | P74FCT533CTP vs CD74FCT533E |
5962-8865101RX | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | P74FCT533CTP vs 5962-8865101RX |
P74FCT533TD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | P74FCT533CTP vs P74FCT533TD |
IDT54FCT533TDB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | P74FCT533CTP vs IDT54FCT533TDB |
QS54FCT533TPB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | P74FCT533CTP vs QS54FCT533TPB |
P74FCT533ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | P74FCT533CTP vs P74FCT533ATP |
IDT74FCT533CTD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | P74FCT533CTP vs IDT74FCT533CTD |
CD74FCT533ATE | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | P74FCT533CTP vs CD74FCT533ATE |