Logic
P74FCT646AP
Pyramid Semiconductor Corporation
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of P74FCT646AP by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P74FCT646AP by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P74FCT646AP by Pyramid Semiconductor Corporation

P74FCT646AP
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.9405 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
4.318 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. P74FCT646AP
    Pyramid Semiconductor Corporation
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for P74FCT646AP

This table gives cross-reference parts and alternative options found for P74FCT646AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT646AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P54FCT646ATDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation P74FCT646AP vs P54FCT646ATDM
QS74FCT646CTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT646AP vs QS74FCT646CTP
5962-9222305MLA Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor P74FCT646AP vs 5962-9222305MLA
PI74FCT646TP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation P74FCT646AP vs PI74FCT646TP
P74FCT646TP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation P74FCT646AP vs P74FCT646TP
IDT74FCT646P Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc P74FCT646AP vs IDT74FCT646P
5962-9222301MLA CDIP-24, Tube Integrated Device Technology Inc P74FCT646AP vs 5962-9222301MLA
QS54FCT646DTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT646AP vs QS54FCT646DTP
54FCT646ADM IC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver Texas Instruments P74FCT646AP vs 54FCT646ADM
QS54FCT646ATD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc P74FCT646AP vs QS54FCT646ATD
Part Number Description Manufacturer Compare
QS74FCT646TZB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc P74FCT646AP vs QS74FCT646TZB
PI74FCT2640CTL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation P74FCT646AP vs PI74FCT2640CTL
74FCT646ALCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments P74FCT646AP vs 74FCT646ALCQR
CD74FCT646E Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State P74FCT646AP vs CD74FCT646E
PI74FCT162Q245TB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation P74FCT646AP vs PI74FCT162Q245TB
IDT54FCT646DTLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P74FCT646AP vs IDT54FCT646DTLB
QS74FCT646DTPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT646AP vs QS74FCT646DTPB
IDT74FCT646CTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc P74FCT646AP vs IDT74FCT646CTP
CY54FCT646TDMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor P74FCT646AP vs CY54FCT646TDMB
CD74FCT646EN IC,BUS TRANSCEIVER,SINGLE,8-BIT,FCT/PCT-CMOS,DIP,24PIN,PLASTIC Intersil Corporation P74FCT646AP vs CD74FCT646EN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P74FCT646AP by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P74FCT646AP by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P74FCT646AP would you like to use for your alert(s)?
  • Please alert me when P74FCT646AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P74FCT646AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P74FCT646AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P74FCT646AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P74FCT646AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P74FCT646AP by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: