Part Details for P74FCT646L by Pyramid Semiconductor Corporation
Overview of P74FCT646L by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT646L
P74FCT646L CAD Models
P74FCT646L Part Data Attributes
|
P74FCT646L
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT646L
Pyramid Semiconductor Corporation
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.4554 mm |
Alternate Parts for P74FCT646L
This table gives cross-reference parts and alternative options found for P74FCT646L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT646L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT646ALCQR | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | P74FCT646L vs 74FCT646ALCQR |
5962-9222303M3X | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-24 | Teledyne e2v | P74FCT646L vs 5962-9222303M3X |
IDT74FCT646L | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT646L vs IDT74FCT646L |
P74FCT646ATL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT646L vs P74FCT646ATL |
IDT74FCT646TL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT646L vs IDT74FCT646TL |
IDT74FCT646CTL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT646L vs IDT74FCT646CTL |
5962-9222303M3A | LCC-28, Tube | Integrated Device Technology Inc | P74FCT646L vs 5962-9222303M3A |
QS74FCT646CTL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | P74FCT646L vs QS74FCT646CTL |
74FCT646LCQR | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | P74FCT646L vs 74FCT646LCQR |
P54FCT646ALM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT646L vs P54FCT646ALM |