Part Details for P74FCT821ATLC by Pyramid Semiconductor Corporation
Overview of P74FCT821ATLC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT821ATLC
P74FCT821ATLC CAD Models
P74FCT821ATLC Part Data Attributes
|
P74FCT821ATLC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT821ATLC
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.4554 mm |
Alternate Parts for P74FCT821ATLC
This table gives cross-reference parts and alternative options found for P74FCT821ATLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT821ATLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222501M3X | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Teledyne e2v | P74FCT821ATLC vs 5962-9222501M3X |
IDT74FCT821TL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT821ATLC vs IDT74FCT821TL |
5962-9222505M3X | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | QP Semiconductor | P74FCT821ATLC vs 5962-9222505M3X |
5962-9222503M3X | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P74FCT821ATLC vs 5962-9222503M3X |
IDT54FCT821ALB8 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT821ATLC vs IDT54FCT821ALB8 |
5962-9222505M3A | LCC-28, Tube | Integrated Device Technology Inc | P74FCT821ATLC vs 5962-9222505M3A |
IDT54FCT821CTLB8 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT821ATLC vs IDT54FCT821CTLB8 |
IDT74FCT821CL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P74FCT821ATLC vs IDT74FCT821CL |
P74FCT821AL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT821ATLC vs P74FCT821AL |
P54FCT821CTLM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | P74FCT821ATLC vs P54FCT821CTLM |