Part Details for P7805-Q24-S15-S by CUI Inc
Overview of P7805-Q24-S15-S by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7805-Q24-S15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4340
|
Newark | Dc-Non-Isolated 0.5A18 32Vinput 15Voutput Sip |Cui P7805-Q24-S15-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $5.6100 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 0.5 A, 7.5 W, 18~32 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for P7805-Q24-S15-S
P7805-Q24-S15-S CAD Models
P7805-Q24-S15-S Part Data Attributes
|
P7805-Q24-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
P7805-Q24-S15-S
CUI Inc
15 Vdc, 0.5 A, 7.5 W, 18~32 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATES WITH 7 TO 17 V VIN; ADDITIONAL -15 V VOUT AND 3 W OUTPUT POWER ALSO AVAILABLE; | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P3 | |
Length | 11.6 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |