There are no models available for this part yet.
Overview of P8251A by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8251A-G | Rochester Electronics LLC | P8251A - Serial I/O Controller, NMOS | |
P8251A | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for P8251A by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P8251A
|
Avnet Americas | P8251A - Rail/Tube (Alt: P8251A) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2458 Partner Stock |
|
$14.5000 / $17.9100 | Buy Now | |
Rochester Electronics | P8251A - Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP28 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 2448 |
|
$15.2200 / $17.9100 | Buy Now |
CAD Models for P8251A by Rochester Electronics LLC
Part Data Attributes for P8251A by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
IAPX 86; IAPX 88
|
Clock Frequency-Max
|
3.125 MHz
|
Communication Protocol
|
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.0078125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.1094 mm
|
Low Power Mode
|
NO
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.461 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for P8251A
This table gives cross-reference parts and alternative options found for P8251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD8251A | Serial I/O Controller, 2 Channel(s), 0.078125MBps, HMOS, CDIP28, DIP-28 | Rochester Electronics LLC | P8251A vs MD8251A |
LD8251A | Serial I/O Controller, 2 Channel(s), 0.078125MBps, HMOS, CDIP28, DIP-28 | Rochester Electronics LLC | P8251A vs LD8251A |
Related Parts for P8251A
-
AT32UC3A1512-AUTMicrocontrollers
-
P8251Serial IO/Communication Controllers
-
BTS4142NHUMA1Peripheral Drivers
-
TPS65266RHBRSwitching Regulator or Controllers
-
IRL530NPBFPower Field-Effect Transistors
-
MC1489PLine Driver or Receivers
-
VFSD1-S24-S3.3-SIPOther Analog ICs
-
CY8C4125LQI-S433Multifunction Peripherals
-
ADADC85C-12Analog to Digital Converters