Part Details for P82B715TD,118 by NXP Semiconductors
Overview of P82B715TD,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P82B715TD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3139
|
Newark | I2C Bus Extender, 12V, Soic-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:Advanced Tca Radial Ipmb Architecture, Drive I2C Bus Signals Over Long Cables, Supply Voltage Min:4.5V, Supply Voltage Max:12V Rohs Compliant: Yes |Nxp P82B715TD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80P7447
|
Newark | Ic, Bus Extender, I2C, 8Soic, Ic Interface Type:I2C, Smbus, Interface Applications:Advanced Tca Radial Ipmb Architecture, Drive I2C Bus Signals Over Long Cables, Supply Voltage Min:4.5V, Supply Voltage Max:12V, Interface Case Rohs Compliant: Yes |Nxp P82B715TD,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6300 / $4.9900 | Buy Now |
DISTI #
70R8457
|
Newark | I2C Bus Extender, 12V, Soic-8, Ic Interface Type:I2C, Smbus, Interface Applications:Advanced Tca Radial Ipmb Architecture, Drive I2C Bus Signals Over Long Cables, Supply Voltage Min:4.5V, Supply Voltage Max:12V, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp P82B715TD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-1007-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 400KHZ 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
30 In Stock |
|
$4.7900 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, BIPOLAR, PDSO8 | 2 |
|
$3.7998 / $5.6997 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, BIPOLAR, PDSO8 | 8 |
|
$9.0000 / $13.5000 | Buy Now |
|
Rochester Electronics | Microprocessor Circuit, Bipolar, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3659 |
|
$2.8900 / $3.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1890 |
|
$5.6517 / $6.0093 | Buy Now |
DISTI #
1627048
|
element14 Asia-Pacific | IC, BUS EXTENDER, I2C, 8SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6711 / $4.8799 | Buy Now |
DISTI #
1627048RL
|
element14 Asia-Pacific | IC, BUS EXTENDER, I2C, 8SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.6711 / $3.5297 | Buy Now |