-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8524
|
Newark | Bi-Directional Buffer, Dual, 8-Soic, No. Of Channels:-, Output Current:-, Logic Type:Bus Buffer, Input Level:-, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:2V, Supply Voltage Max:15V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp P82B96TD,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15847 |
|
$2.8100 / $4.1900 | Buy Now |
DISTI #
70R8460
|
Newark | Bi-Directional Bus Buffer, 15V, Soic8, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:2V, Supply Voltage Max:15V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp P82B96TD,112 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 | Buy Now |
DISTI #
26AC3133
|
Newark | Dual Bidirectional Bus Buffer Rohs Compliant: Yes |Nxp P82B96TD,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.6000 | Buy Now |
DISTI #
568-3982-5-ND
|
DigiKey | IC REDRIVER I2C 2CH 400KHZ 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50601 In Stock |
|
$2.1831 / $4.3500 | Buy Now |
DISTI #
P82B96TD,112
|
Avnet Americas | Bus Buffer 8-Pin SO Tube - Rail/Tube (Alt: P82B96TD,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1283 |
|
$2.0152 / $2.3240 | Buy Now |
DISTI #
771-P82B96TD112
|
Mouser Electronics | Buffers & Line Drivers I2C BUS BUFFER DUAL RoHS: Compliant | 18543 |
|
$2.1800 / $4.0300 | Buy Now |
|
Future Electronics | P82B96 Series 15 V 400 kHz 0.9 mA SMT Dual Bidirectional bus Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tube | 3300Tube |
|
$1.9800 / $2.1400 | Buy Now |
DISTI #
62208210
|
Verical | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO Tube Min Qty: 8 Package Multiple: 1 Date Code: 2221 | Americas - 2669 |
|
$2.1000 / $4.2125 | Buy Now |
DISTI #
P82B96TD,112
|
Avnet Americas | Bus Buffer 8-Pin SO Tube - Rail/Tube (Alt: P82B96TD,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1283 |
|
$2.0152 / $2.3240 | Buy Now |
DISTI #
P82B96TD
|
TME | IC: interface, buffer, 2÷15VDC, I2C, SMD, SO8, Ch: 2 Min Qty: 1 | 299 |
|
$2.7800 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96TD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P82B96TD,112
NXP Semiconductors
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |