Part Details for P83C51RA+5B by NXP Semiconductors
Overview of P83C51RA+5B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P83C51RA+5B
P83C51RA+5B CAD Models
P83C51RA+5B Part Data Attributes
|
P83C51RA+5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P83C51RA+5B
NXP Semiconductors
8-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P83C51RA+5B
This table gives cross-reference parts and alternative options found for P83C51RA+5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P83C51RA+5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P83C51RA+5B-T | 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | NXP Semiconductors | P83C51RA+5B vs P83C51RA+5B-T |
P83C51RA+4B-T | 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | NXP Semiconductors | P83C51RA+5B vs P83C51RA+4B-T |