Part Details for P89LPC901FN by Philips Semiconductors
Results Overview of P89LPC901FN by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P89LPC901FN Information
P89LPC901FN by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: P89LPC901FN by Philips Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P89LPC901FN
P89LPC901FN Part Data Attributes
|
|
P89LPC901FN
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC901FN
Philips Semiconductors
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP8,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Bit Size | 8 | |
| CPU Family | 8051 | |
| JESD-30 Code | R-PDIP-T8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 1024 | |
| ROM Programmability | Flash | |
| Speed | 12 Mhz | |
| Supply Current-Max | 18 Ma | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |