Part Details for PA-860-204P-H-R2 by Nidec Copal Electronics Corporation
Overview of PA-860-204P-H-R2 by Nidec Copal Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA-860-204P-H-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-860-204P-H-R2
|
Avnet Americas | Pressure Sensor with AMP 12~24VDC 1~5VDC - Bulk (Alt: PA-860-204P-H-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.5580 / $295.4228 | Buy Now |
DISTI #
PA-860-204P-H-R2
|
Avnet Americas | Pressure Sensor with AMP 12~24VDC 1~5VDC - Bulk (Alt: PA-860-204P-H-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.5580 / $295.4228 | Buy Now |
DISTI #
PA-860-204P-H-R2
|
Avnet Americas | Pressure Sensor with AMP 12~24VDC 1~5VDC - Bulk (Alt: PA-860-204P-H-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$220.5580 / $295.4228 | Buy Now |
Part Details for PA-860-204P-H-R2
PA-860-204P-H-R2 CAD Models
PA-860-204P-H-R2 Part Data Attributes
|
PA-860-204P-H-R2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-860-204P-H-R2
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Copal Electronics | |
Additional Feature | IP65, PORT HEIGHT=15 MM | |
Body Height | 26 mm | |
Body Length or Diameter | 30 mm | |
Housing | SILICON | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | R1/4 | |
Pressure Range-Max | 2900.7 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 20000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |