Part Details for PA01 by Apex Microtechnology Inc
Overview of PA01 by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA01
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 60V, 5A RoHS: Compliant | 44 |
|
$194.6900 / $207.8600 | Buy Now |
Part Details for PA01
PA01 CAD Models
PA01 Part Data Attributes
|
PA01
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA01
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 300 | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 35000 |
Alternate Parts for PA01
This table gives cross-reference parts and alternative options found for PA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA512SDB | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12, POWER, HERMETIC SEALED, METAL, DIP-12 | International Rectifier | PA01 vs OMA512SDB |
5962-8870101ZC | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | PA01 vs 5962-8870101ZC |
ELH0101K/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM2, | Elantec (RETIRED) | PA01 vs ELH0101K/883B |
TC1468-HRMVA/HRX | Operational Amplifier, MBFM8, | Teledyne Technologies Inc | PA01 vs TC1468-HRMVA/HRX |
PA02A | Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA01 vs PA02A |
42109 | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, TO-3, 8 PIN | Micropac Industries Inc | PA01 vs 42109 |
LH0101AK | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | PA01 vs LH0101AK |
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp | PA01 vs 8508901YA |
MSK145B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | PA01 vs MSK145B |
LH0101AK/883B | IC OP-AMP, 5 MHz BAND WIDTH, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | PA01 vs LH0101AK/883B |