There are no models available for this part yet.
Overview of PA0297 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PA0297 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA0297
|
Avnet Abacus | GATE DRIVE TRANSFORMER (Alt: PA0297) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
CAD Models for PA0297 by Pulse Electronics Corporation
Part Data Attributes for PA0297 by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
GATE DRIVE
|
ET Product-Min
|
27.2 V-us
|
Height
|
7.62 mm
|
Isolation Voltage
|
1500 V
|
Length
|
9.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Primary Inductance
|
1200 µH
|
Surface Mount
|
YES
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
2:1:1
|
Width
|
8.64 mm
|
Alternate Parts for PA0297
This table gives cross-reference parts and alternative options found for PA0297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0297NL | Pulse Transformer, GATE DRIVE Application(s), 2:1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PA0297 vs PA0297NL |