Part Details for PA04A by Apex Microtechnology Inc
Overview of PA04A by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA04A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 200V, 20A A Grade RoHS: Compliant | 66 |
|
$450.2700 / $464.2400 | Buy Now |
Part Details for PA04A
PA04A CAD Models
PA04A Part Data Attributes
|
PA04A
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA04A
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, MOS, MDFM12, ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DFM | |
Package Description | DIP, DIP12,1.2,200TB | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-MDFM-P12 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -100 V | |
Neg Supply Voltage-Nom (Vsup) | -75 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP12,1.2,200TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 90 mA | |
Supply Voltage Limit-Max | 100 V | |
Supply Voltage-Nom (Vsup) | 75 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for PA04A
This table gives cross-reference parts and alternative options found for PA04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA04ACR | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MDFM12, ROHS COMPLIANT, HERMETIC SEALED, POWER, MO-127, DIP-12 | Cirrus Logic | PA04A vs PA04ACR |
PA04ACR | Operational Amplifier, 1 Func, 5000uV Offset-Max, MDFM12, ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12 | Apex Microtechnology Inc | PA04A vs PA04ACR |