Part Details for PA0809NLG by Pulse Electronics Corporation
Overview of PA0809NLG by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PA0809NLG
PA0809NLG CAD Models
PA0809NLG Part Data Attributes
|
PA0809NLG
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0809NLG
Pulse Electronics Corporation
RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 0.7 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
Height | 8.6 mm | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 290 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 21.6 mm |
Alternate Parts for PA0809NLG
This table gives cross-reference parts and alternative options found for PA0809NLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0809NLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0809G | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | Pulse Electronics Corporation | PA0809NLG vs PA0809G |
PA0809TG | RF Transformer | Pulse Electronics Corporation | PA0809NLG vs PA0809TG |