Part Details for PA09A by Cirrus Logic
Overview of PA09A by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA09A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA09A
|
Avnet Silica | OP Amp Single GP �40V 9-Pin(8+Tab) TO-3 (Alt: PA09A) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 11 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PA09A
PA09A CAD Models
PA09A Part Data Attributes
|
PA09A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA09A
Cirrus Logic
Operational Amplifier, 1 Func, 500uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=1000) | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 85 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for PA09A
This table gives cross-reference parts and alternative options found for PA09A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA09A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA09M | Operational Amplifier, 1 Func, 3000uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA09A vs PA09M |
5962-9170001HXC | Operational Amplifier, 1 Func, 3000uV Offset-Max, BFM-8 | Cirrus Logic | PA09A vs 5962-9170001HXC |
PA09M/883 | Operational Amplifier, 1 Func, 5300uV Offset-Max, BIPolar, MBFM8 | Cirrus Logic | PA09A vs PA09M/883 |
PA09 | Operational Amplifier, 1 Func, 3000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA09A vs PA09 |
5962-9170001HXX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | PA09A vs 5962-9170001HXX |