Part Details for PA09M by Apex Microtechnology Inc
Overview of PA09M by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA09M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA09M
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 80V 5A M Grade RoHS: Not Compliant | 0 |
|
$774.2300 / $786.4300 | Order Now |
Part Details for PA09M
PA09M CAD Models
PA09M Part Data Attributes:
|
PA09M
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA09M
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 64 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 165 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for PA09M
This table gives cross-reference parts and alternative options found for PA09M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA09M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA09M/883 | Operational Amplifier, 1 Func, 5300uV Offset-Max, BIPolar, MBFM8 | Cirrus Logic | PA09M vs PA09M/883 |
5962-9170001HXA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Cirrus Logic | PA09M vs 5962-9170001HXA |
5962-9170001HXX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | PA09M vs 5962-9170001HXX |