Part Details for PA1005.100 by Pulse Electronics Corporation
Overview of PA1005.100 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1005.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1005-100
|
Avnet Abacus | magnetic (Alt: PA1005-100) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |
Part Details for PA1005.100
PA1005.100 CAD Models
PA1005.100 Part Data Attributes
|
PA1005.100
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.100
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | POWER | |
Height | 5.1 mm | |
Isolation Voltage | 1000 V | |
Length | 8.4 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 20 A | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.2 mm |