Part Details for PA1005.100QNLT by Pulse Electronics Corporation
Overview of PA1005.100QNLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1005.100QNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9436
|
Newark | Current Transformer, Aec-Q200, 1:100, Turns Ratio:1:100, Inductance:2Mh, Primary Current:20A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.5Ohm, Dc Resistance Primary:750Μohm, Product Range:Pa1005Qnl Seriesrohs Compliant: Yes |Pulse Electronics PA1005.100QNLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 259 |
|
$0.7560 | Buy Now |
DISTI #
62AC9437
|
Newark | Current Transformer, Aec-Q200, 1:100, Turns Ratio:1:100, Inductance:2Mh, Primary Current:20A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.5Ohm, Dc Resistance Primary:750Μohm, Product Range:Pa1005Qnl Seriesrohs Compliant: Yes |Pulse Electronics PA1005.100QNLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 / $1.1600 | Buy Now |
DISTI #
553-PA1005.100QNLTCT-ND
|
DigiKey | CURR SENSE XFMR 1:100 20A SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
992 In Stock |
|
$1.0456 / $2.1600 | Buy Now |
DISTI #
PA1005.100QNLT
|
Avnet Americas | XFMR CURR SENSE 1:100 AECQ SMD - Tape and Reel (Alt: PA1005.100QNLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
673-PA1005.100QNLT
|
Mouser Electronics | Current Transformers SMD Current Sense AEC-Q200 1:100 Xfmr RoHS: Compliant | 1081 |
|
$1.0400 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5 RoHS: Compliant | 0 |
|
$0.9150 / $1.3600 | Buy Now |
DISTI #
76828568
|
Verical | Current Transformer 1:100 900Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200 Min Qty: 900 Package Multiple: 900 Date Code: 1128 | Americas - 6300 |
|
$0.9996 | Buy Now |
DISTI #
76886849
|
Verical | Current Transformer 1:100 900Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200 Min Qty: 67 Package Multiple: 1 | Americas - 259 |
|
$1.1850 / $1.2923 | Buy Now |
DISTI #
PA1005.100QNLT
|
TTI | Current Transformers SMD Current Sense AEC-Q200 1:100 Xfmr pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for PA1005.100QNLT
PA1005.100QNLT CAD Models
PA1005.100QNLT Part Data Attributes:
|
PA1005.100QNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.100QNLT
Pulse Electronics Corporation
Current Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.21 mm |