Part Details for PA1136NL by Pulse Electronics Corporation
Overview of PA1136NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA1136NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8116
|
Newark | Xfmr Flyback Ep13 Sm 10 Pi Npb/Tray |Pulse PA1136NL RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2000 | Buy Now |
DISTI #
PA1136NL-ND
|
DigiKey | PULSE XFMR 126.7UH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
840 In Stock |
|
$1.9495 / $3.9700 | Buy Now |
DISTI #
PA1136NL
|
Avnet Americas | Power Transformer 1:0.083:0.208 1500VDC Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 3.3V Sec. Surface Mount - Trays (Alt: PA1136NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 50 |
|
$0.7003 | Buy Now |
DISTI #
673-PA1136NL
|
Mouser Electronics | Power Transformers XFMR FLYBACK EP13 SM 10 PI NPB RoHS: Compliant | 877 |
|
$1.8000 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5200 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
DISTI #
000000000005237599
|
Sager | Power Transformers XFMR FLYBACK EP13 SM 10 PI NPB Min Qty: 900 | 0 |
|
$1.7800 | Buy Now |
DISTI #
PA1136NL
|
Avnet Abacus | (Alt: PA1136NL) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PA1136NL
PA1136NL CAD Models
PA1136NL Part Data Attributes
|
PA1136NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1136NL
Pulse Electronics Corporation
SMPS Transformer, 13.5W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Power Rating | 13.5 W | |
Primary Inductance | 126.7 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |
Alternate Parts for PA1136NL
This table gives cross-reference parts and alternative options found for PA1136NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1136NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1136 | SMPS Transformer | Pulse Electronics Corporation | PA1136NL vs PA1136 |