Part Details for PA119CEA by Apex Microtechnology Inc
Overview of PA119CEA by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA119CEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA119CEA
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 80V, 5A, Video RoHS: Compliant | 0 |
|
$416.0200 / $428.9300 | Order Now |
Part Details for PA119CEA
PA119CEA CAD Models
PA119CEA Part Data Attributes
|
PA119CEA
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA119CEA
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 750uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=1000) | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 120 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 5010 |
Alternate Parts for PA119CEA
This table gives cross-reference parts and alternative options found for PA119CEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA119CEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA119CEA | Operational Amplifier, 1 Func, 750uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA119CEA vs PA119CEA |
PA19ACE | Operational Amplifier, 1 Func, 500uV Offset-Max, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA119CEA vs PA19ACE |