Part Details for PA16ADP by Cirrus Logic
Overview of PA16ADP by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PA16ADP
PA16ADP CAD Models
PA16ADP Part Data Attributes
|
PA16ADP
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA16ADP
Cirrus Logic
Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, PSFM12, SIP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SFM | |
Package Description | , SIP12,.16TB | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.16TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 19950 |
Alternate Parts for PA16ADP
This table gives cross-reference parts and alternative options found for PA16ADP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA16ADP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA16A | Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, PSFM12, POWER, SIP-12 | Cirrus Logic | PA16ADP vs PA16A |
PA16 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PSFM12, POWER, SIP-12 | Cirrus Logic | PA16ADP vs PA16 |
PA16 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PSFM12, POWER, SIP-12 | Apex Microtechnology Inc | PA16ADP vs PA16 |
PA16DP | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PSFM12, SIP-12 | Cirrus Logic | PA16ADP vs PA16DP |