Part Details for PA16EE by Apex Microtechnology Inc
Overview of PA16EE by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA16EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA16EE
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A RoHS: Compliant | 0 |
|
Order Now |
Part Details for PA16EE
PA16EE CAD Models
PA16EE Part Data Attributes
|
PA16EE
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA16EE
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | , SIP12H(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12H(UNSPEC) | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 13 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | SINGLE | |
Voltage Gain-Min | 19950 |