Part Details for PA241DWA by Apex Microtechnology Inc
Overview of PA241DWA by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA241DWA
PA241DWA CAD Models
PA241DWA Part Data Attributes
|
PA241DWA
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA241DWA
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CSIP10, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | SIP | |
Package Description | SIP, SIP10,.1 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-CSIP-T10 | |
Length | 25.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SIP | |
Package Equivalence Code | SIP10,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 32000 | |
Width | 4.72 mm |
Alternate Parts for PA241DWA
This table gives cross-reference parts and alternative options found for PA241DWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA241DWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2541AM-BI | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, ZZ (BB), 8 PIN | Burr-Brown Corp | PA241DWA vs OPA2541AM-BI |
OPA2541AM-BI | DUAL OP-AMP, 10000uV OFFSET-MAX, 1.6MHz BAND WIDTH, MBFM8, ZZ (BB), 8 PIN | Texas Instruments | PA241DWA vs OPA2541AM-BI |
PA241DF | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, PDSO24, ROHS COMPLIANT, PLASTIC, MO-166, SOP-24 | Apex Microtechnology Inc | PA241DWA vs PA241DF |
OPA2541SMQ | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, GREEN, TO-3, 8 PIN | Burr-Brown Corp | PA241DWA vs OPA2541SMQ |