Part Details for PA2455NLT by Pulse Electronics Corporation
Overview of PA2455NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2455NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8284
|
Newark | Xfmr, dm-Flyback, ep10,smt, t Npb/T&r |Pulse PA2455NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
PA2455NLT-ND
|
DigiKey | PULSE XFMR 24UH Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1604 | Buy Now |
DISTI #
PA2455NLT
|
Avnet Americas | Power Transformer 2:1:1 Dual Prim. Single Sec. 20V/30V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA2455NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7595 / $2.0010 | Buy Now |
DISTI #
673-PA2455NLT
|
Mouser Electronics | Power Transformers XFMR,DM-FLYBACK,EP10,SMT,T NPB RoHS: Compliant | 0 |
|
$2.0600 / $2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | EP10 series SMT Power Transformer, up to 30W RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
PA2455NLT
|
Avnet Abacus | - Tape and Reel (Alt: PA2455NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA2455NLT
PA2455NLT CAD Models
PA2455NLT Part Data Attributes
|
PA2455NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2455NLT
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.45 mm | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
Length | 13.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TAPE & REEL | |
Power Rating | 30 W | |
Primary Inductance | 24 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.24 mm |