Part Details for PA3202G-N24-T by Unisonic Technologies Co Ltd
Overview of PA3202G-N24-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA3202G-N24-T
PA3202G-N24-T CAD Models
PA3202G-N24-T Part Data Attributes
|
PA3202G-N24-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA3202G-N24-T
Unisonic Technologies Co Ltd
Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PA3202G-N24-T
This table gives cross-reference parts and alternative options found for PA3202G-N24-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA3202G-N24-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4998IQT | 1W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | STMicroelectronics | PA3202G-N24-T vs TS4998IQT |
LX1704CLQ-TR | Audio Amplifier, 3.3W, 2 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 | Microsemi Corporation | PA3202G-N24-T vs LX1704CLQ-TR |
PA3202G-N24-R | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24 | Unisonic Technologies Co Ltd | PA3202G-N24-T vs PA3202G-N24-R |
935280938027 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, 2.06 X 2.11 MM, 0.60 MM HEIGHT, WLCSP-16 | NXP Semiconductors | PA3202G-N24-T vs 935280938027 |
APA3544KI-TRG | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | PA3202G-N24-T vs APA3544KI-TRG |
PA3202L-N24-T | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, LEAD FREE, HTSSOP-24 | Unisonic Technologies Co Ltd | PA3202G-N24-T vs PA3202L-N24-T |
MAX97220EETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | PA3202G-N24-T vs MAX97220EETE+T |
LX1704ILQ-TR | Audio Amplifier, 3.3W, 2 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 | Microsemi Corporation | PA3202G-N24-T vs LX1704ILQ-TR |
MAX9772EBA-T | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, UCSP-25 | Maxim Integrated Products | PA3202G-N24-T vs MAX9772EBA-T |
YDA137-AZ | Audio Amplifier, 5W, 2 Channel(s), 1 Func, PDSO28, LEAD-FREE, PLASTIC, TSSOP-28 | Yamaha LSI | PA3202G-N24-T vs YDA137-AZ |