Part Details for PA3206NL by Pulse Electronics Corporation
Overview of PA3206NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA3206NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6490
|
Newark | Sensor/Transducer |Pulse Electronics PA3206NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $6.1800 | Buy Now |
DISTI #
553-2175-ND
|
DigiKey | CURR XFMR ROGOWSKI COIL 40A CHAS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
11539 In Stock |
|
$3.3683 / $6.9700 | Buy Now |
DISTI #
PA3206NL
|
Avnet Americas | AC Current Sensor Through Hole 6-Pin - Trays (Alt: PA3206NL) RoHS: Compliant Min Qty: 460 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
673-PA3206NL
|
Mouser Electronics | Current Transformers 50/60Hz 85VAC-265VAC 40A Current Sensor RoHS: Compliant | 316 |
|
$3.5500 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Current Sense Transformer - Non-Invasive (Solid Core) - 40 A - 1.14 mH Inductance - Rogowski Coil - 54Ohm Max DCR - Wire Leads - Chassis Mount. RoHS: Compliant |
760 In Stock |
|
$2.8900 / $2.9500 | Buy Now |
DISTI #
PA3206NL
|
TTI | Current Transformers 50/60Hz 85VAC-265VAC 40A Current Sensor pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
PA3206NL
|
Avnet Americas | AC Current Sensor Through Hole 6-Pin - Trays (Alt: PA3206NL) RoHS: Compliant Min Qty: 460 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PA3206NL
|
Avnet Americas | AC Current Sensor Through Hole 6-Pin - Trays (Alt: PA3206NL) RoHS: Compliant Min Qty: 460 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005110732
|
Sager | Current Transformers 50/60Hz 85VAC-265VAC 40A Current Sensor | 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Transformer - Non-Invasive (Solid Core) - 40 A - 1.14 mH Inductance - Rogowski Coil - 54Ohm Max DCR - Wire Leads - Chassis Mount. RoHS: Compliant |
760 In Stock |
|
$2.8900 / $2.9500 | Buy Now |