Part Details for PA34CD by Apex Microtechnology Inc
Overview of PA34CD by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA34CD
PA34CD CAD Models
PA34CD Part Data Attributes
|
PA34CD
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA34CD
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PSFM-T7 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 600 |