Part Details for PA34CD by Cirrus Logic
Overview of PA34CD by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA34CD
PA34CD CAD Models
PA34CD Part Data Attributes
|
PA34CD
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA34CD
Cirrus Logic
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PSFM-T7 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 600 |
Alternate Parts for PA34CD
This table gives cross-reference parts and alternative options found for PA34CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA34CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA34CD | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PSFM7, PLASTIC, TO-220, 7 PIN | Apex Microtechnology Inc | PA34CD vs PA34CD |